
CAS04J563CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J563CTTR-ND - Tape & Reel (TR) 4713-CAS04J563CT-ND - Cut Tape (CT) 4713-CAS04J563CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J563CT |
Description | ANTISULF RES0402 5% 56.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04000 € | 0,40 € |
| 25 | 0,03080 € | 0,77 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02110 € | 2,11 € |
| 250 | 0,01688 € | 4,22 € |
| 500 | 0,01452 € | 7,26 € |
| 1.000 | 0,01261 € | 12,61 € |
| 5.000 | 0,00961 € | 48,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00873 € | 87,30 € |
| 20.000 | 0,00804 € | 160,80 € |
| 30.000 | 0,00771 € | 231,30 € |
| 50.000 | 0,00734 € | 367,00 € |
| 70.000 | 0,00713 € | 499,10 € |
| 100.000 | 0,00693 € | 693,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

