
CAS04J470CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J470CTTR-ND - Tape & Reel (TR) 4713-CAS04J470CT-ND - Cut Tape (CT) 4713-CAS04J470CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J470CT |
Description | ANTISULF RES0402 5% 47.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02250 € | 2,25 € |
| 250 | 0,01808 € | 4,52 € |
| 500 | 0,01554 € | 7,77 € |
| 1.000 | 0,01355 € | 13,55 € |
| 5.000 | 0,01038 € | 51,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00946 € | 94,60 € |
| 20.000 | 0,00873 € | 174,60 € |
| 30.000 | 0,00838 € | 251,40 € |
| 50.000 | 0,00799 € | 399,50 € |
| 70.000 | 0,00777 € | 543,90 € |
| 100.000 | 0,00756 € | 756,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

