
CAS04J435CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J435CTTR-ND - Tape & Reel (TR) 4713-CAS04J435CT-ND - Cut Tape (CT) 4713-CAS04J435CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J435CT |
Description | ANTISULF RES0402 5% 4.3M OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,03880 € | 0,97 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02710 € | 2,71 € |
| 250 | 0,02200 € | 5,50 € |
| 500 | 0,01908 € | 9,54 € |
| 1.000 | 0,01675 € | 16,75 € |
| 5.000 | 0,01307 € | 65,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01200 € | 120,00 € |
| 20.000 | 0,01115 € | 223,00 € |
| 30.000 | 0,01074 € | 322,20 € |
| 50.000 | 0,01029 € | 514,50 € |
| 70.000 | 0,01004 € | 702,80 € |
| 100.000 | 0,00979 € | 979,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

