New Product
430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J431CT

DigiKey Part Number
4713-CAS04J431CTTR-ND - Tape & Reel (TR)
4713-CAS04J431CT-ND - Cut Tape (CT)
4713-CAS04J431CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J431CT
Description
ANTISULF RES0402 5% 430 OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
430 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03100 €0,31 €
250,02280 €0,57 €
500,01860 €0,93 €
1000,01530 €1,53 €
2500,01204 €3,01 €
5000,01018 €5,09 €
1.0000,00874 €8,74 €
5.0000,00645 €32,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00579 €57,90 €
20.0000,00527 €105,40 €
30.0000,00501 €150,30 €
50.0000,00474 €237,00 €
70.0000,00458 €320,60 €
100.0000,00443 €443,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €