
CAS04J362CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J362CTTR-ND - Tape & Reel (TR) 4713-CAS04J362CT-ND - Cut Tape (CT) 4713-CAS04J362CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J362CT |
Description | ANTISULF RES0402 5% 3.6K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,02960 € | 0,74 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02030 € | 2,03 € |
| 250 | 0,01628 € | 4,07 € |
| 500 | 0,01394 € | 6,97 € |
| 1.000 | 0,01211 € | 12,11 € |
| 5.000 | 0,00920 € | 46,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00835 € | 83,50 € |
| 20.000 | 0,00768 € | 153,60 € |
| 30.000 | 0,00736 € | 220,80 € |
| 50.000 | 0,00700 € | 350,00 € |
| 70.000 | 0,00680 € | 476,00 € |
| 100.000 | 0,00661 € | 661,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

