
CAS04J2R2CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J2R2CTTR-ND - Tape & Reel (TR) 4713-CAS04J2R2CT-ND - Cut Tape (CT) 4713-CAS04J2R2CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J2R2CT |
Description | ANTISULF RES0402 5% 2.20 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02340 € | 1,17 € |
| 100 | 0,01930 € | 1,93 € |
| 250 | 0,01540 € | 3,85 € |
| 500 | 0,01314 € | 6,57 € |
| 1.000 | 0,01139 € | 11,39 € |
| 5.000 | 0,00859 € | 42,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00779 € | 77,90 € |
| 20.000 | 0,00715 € | 143,00 € |
| 30.000 | 0,00683 € | 204,90 € |
| 50.000 | 0,00650 € | 325,00 € |
| 70.000 | 0,00630 € | 441,00 € |
| 100.000 | 0,00612 € | 612,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

