
CAS04J223CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J223CTTR-ND - Tape & Reel (TR) 4713-CAS04J223CT-ND - Cut Tape (CT) 4713-CAS04J223CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J223CT |
Description | ANTISULF RES0402 5% 22.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04300 € | 0,43 € |
| 25 | 0,03280 € | 0,82 € |
| 50 | 0,02700 € | 1,35 € |
| 100 | 0,02260 € | 2,26 € |
| 250 | 0,01820 € | 4,55 € |
| 500 | 0,01566 € | 7,83 € |
| 1.000 | 0,01365 € | 13,65 € |
| 5.000 | 0,01047 € | 52,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00954 € | 95,40 € |
| 20.000 | 0,00881 € | 176,20 € |
| 30.000 | 0,00845 € | 253,50 € |
| 50.000 | 0,00807 € | 403,50 € |
| 70.000 | 0,00784 € | 548,80 € |
| 100.000 | 0,00763 € | 763,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

