New Product
1.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J185CT

DigiKey Part Number
4713-CAS04J185CTTR-ND - Tape & Reel (TR)
4713-CAS04J185CT-ND - Cut Tape (CT)
4713-CAS04J185CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J185CT
Description
ANTISULF RES0402 5% 1.8M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 MOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05000 €0,50 €
250,03880 €0,97 €
500,03220 €1,61 €
1000,02710 €2,71 €
2500,02200 €5,50 €
5000,01908 €9,54 €
1.0000,01675 €16,75 €
5.0000,01307 €65,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01200 €120,00 €
20.0000,01115 €223,00 €
30.0000,01074 €322,20 €
50.0000,01029 €514,50 €
70.0000,01004 €702,80 €
100.0000,00979 €979,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13090 €