New Product
160 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04J161CT

DigiKey Part Number
4713-CAS04J161CTTR-ND - Tape & Reel (TR)
4713-CAS04J161CT-ND - Cut Tape (CT)
4713-CAS04J161CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04J161CT
Description
ANTISULF RES0402 5% 160 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02280 €0,57 €
500,01860 €0,93 €
1000,01540 €1,54 €
2500,01212 €3,03 €
5000,01026 €5,13 €
1.0000,00881 €8,81 €
5.0000,00650 €32,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00584 €58,40 €
20.0000,00531 €106,20 €
30.0000,00505 €151,50 €
50.0000,00477 €238,50 €
70.0000,00461 €322,70 €
100.0000,00446 €446,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €