
CAS04J151CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J151CTTR-ND - Tape & Reel (TR) 4713-CAS04J151CT-ND - Cut Tape (CT) 4713-CAS04J151CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J151CT |
Description | ANTISULF RES0402 5% 150 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 25 | 0,02000 € | 0,50 € |
| 50 | 0,01620 € | 0,81 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01040 € | 2,60 € |
| 500 | 0,00876 € | 4,38 € |
| 1.000 | 0,00747 € | 7,47 € |
| 5.000 | 0,00544 € | 27,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00485 € | 48,50 € |
| 20.000 | 0,00439 € | 87,80 € |
| 30.000 | 0,00416 € | 124,80 € |
| 50.000 | 0,00392 € | 196,00 € |
| 70.000 | 0,00378 € | 264,60 € |
| 100.000 | 0,00364 € | 364,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

