
CAS04J132CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J132CTTR-ND - Tape & Reel (TR) 4713-CAS04J132CT-ND - Cut Tape (CT) 4713-CAS04J132CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J132CT |
Description | ANTISULF RES0402 5% 1.3K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02264 € | 5,66 € |
| 500 | 0,01964 € | 9,82 € |
| 1.000 | 0,01726 € | 17,26 € |
| 5.000 | 0,01349 € | 67,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01239 € | 123,90 € |
| 20.000 | 0,01152 € | 230,40 € |
| 30.000 | 0,01110 € | 333,00 € |
| 50.000 | 0,01064 € | 532,00 € |
| 70.000 | 0,01038 € | 726,60 € |
| 100.000 | 0,01013 € | 1.013,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

