
CAS04J131CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J131CTTR-ND - Tape & Reel (TR) 4713-CAS04J131CT-ND - Cut Tape (CT) 4713-CAS04J131CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J131CT |
Description | ANTISULF RES0402 5% 130 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02320 € | 0,58 € |
| 50 | 0,01880 € | 0,94 € |
| 100 | 0,01550 € | 1,55 € |
| 250 | 0,01220 € | 3,05 € |
| 500 | 0,01030 € | 5,15 € |
| 1.000 | 0,00885 € | 8,85 € |
| 5.000 | 0,00653 € | 32,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00586 € | 58,60 € |
| 20.000 | 0,00533 € | 106,60 € |
| 30.000 | 0,00507 € | 152,10 € |
| 50.000 | 0,00480 € | 240,00 € |
| 70.000 | 0,00464 € | 324,80 € |
| 100.000 | 0,00448 € | 448,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

