
CAS04J122CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J122CTTR-ND - Tape & Reel (TR) 4713-CAS04J122CT-ND - Cut Tape (CT) 4713-CAS04J122CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J122CT |
Description | ANTISULF RES0402 5% 1.2K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,03960 € | 0,99 € |
| 50 | 0,03300 € | 1,65 € |
| 100 | 0,02770 € | 2,77 € |
| 250 | 0,02252 € | 5,63 € |
| 500 | 0,01954 € | 9,77 € |
| 1.000 | 0,01719 € | 17,19 € |
| 5.000 | 0,01345 € | 67,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01236 € | 123,60 € |
| 20.000 | 0,01149 € | 229,80 € |
| 30.000 | 0,01107 € | 332,10 € |
| 50.000 | 0,01062 € | 531,00 € |
| 70.000 | 0,01035 € | 724,50 € |
| 100.000 | 0,01011 € | 1.011,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

