
CAS04J102CT | |
|---|---|
DigiKey Part Number | 4713-CAS04J102CTTR-ND - Tape & Reel (TR) 4713-CAS04J102CT-ND - Cut Tape (CT) 4713-CAS04J102CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04J102CT |
Description | ANTISULF RES0402 5% 1K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02800 € | 0,28 € |
| 25 | 0,02080 € | 0,52 € |
| 50 | 0,01700 € | 0,85 € |
| 100 | 0,01400 € | 1,40 € |
| 250 | 0,01096 € | 2,74 € |
| 500 | 0,00926 € | 4,63 € |
| 1.000 | 0,00790 € | 7,90 € |
| 5.000 | 0,00578 € | 28,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00516 € | 51,60 € |
| 20.000 | 0,00468 € | 93,60 € |
| 30.000 | 0,00444 € | 133,20 € |
| 50.000 | 0,00419 € | 209,50 € |
| 70.000 | 0,00404 € | 282,80 € |
| 100.000 | 0,00390 € | 390,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

