
CAS04F9900CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F9900CTTR-ND - Tape & Reel (TR) 4713-CAS04F9900CT-ND - Cut Tape (CT) 4713-CAS04F9900CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F9900CT |
Description | ANTISULF RES0402 1% 990 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 990 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,04700 € | 2,35 € |
| 100 | 0,03990 € | 3,99 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,02910 € | 14,55 € |
| 1.000 | 0,02597 € | 25,97 € |
| 5.000 | 0,02097 € | 104,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01952 € | 195,20 € |
| 20.000 | 0,01836 € | 367,20 € |
| 30.000 | 0,01779 € | 533,70 € |
| 50.000 | 0,01718 € | 859,00 € |
| 70.000 | 0,01683 € | 1.178,10 € |
| 100.000 | 0,01650 € | 1.650,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

