
CAS04F8R20CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F8R20CTTR-ND - Tape & Reel (TR) 4713-CAS04F8R20CT-ND - Cut Tape (CT) 4713-CAS04F8R20CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F8R20CT |
Description | ANTISULF RES0402 1% 8.20 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05040 € | 1,26 € |
| 50 | 0,04240 € | 2,12 € |
| 100 | 0,03600 € | 3,60 € |
| 250 | 0,02960 € | 7,40 € |
| 500 | 0,02598 € | 12,99 € |
| 1.000 | 0,02307 € | 23,07 € |
| 5.000 | 0,01847 € | 92,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01713 € | 171,30 € |
| 20.000 | 0,01606 € | 321,20 € |
| 30.000 | 0,01554 € | 466,20 € |
| 50.000 | 0,01498 € | 749,00 € |
| 70.000 | 0,01466 € | 1.026,20 € |
| 100.000 | 0,01435 € | 1.435,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

