
CAS04F8202CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F8202CTTR-ND - Tape & Reel (TR) 4713-CAS04F8202CT-ND - Cut Tape (CT) 4713-CAS04F8202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F8202CT |
Description | ANTISULF RES0402 1% 82.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01810 € | 1,81 € |
| 250 | 0,01440 € | 3,60 € |
| 500 | 0,01228 € | 6,14 € |
| 1.000 | 0,01059 € | 10,59 € |
| 5.000 | 0,00795 € | 39,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00718 € | 71,80 € |
| 20.000 | 0,00657 € | 131,40 € |
| 30.000 | 0,00628 € | 188,40 € |
| 50.000 | 0,00595 € | 297,50 € |
| 70.000 | 0,00577 € | 403,90 € |
| 100.000 | 0,00560 € | 560,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

