
CAS04F8062CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F8062CTTR-ND - Tape & Reel (TR) 4713-CAS04F8062CT-ND - Cut Tape (CT) 4713-CAS04F8062CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F8062CT |
Description | ANTISULF RES0402 1% 80.6K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03900 € | 0,39 € |
| 25 | 0,03000 € | 0,75 € |
| 50 | 0,02460 € | 1,23 € |
| 100 | 0,02050 € | 2,05 € |
| 250 | 0,01640 € | 4,10 € |
| 500 | 0,01404 € | 7,02 € |
| 1.000 | 0,01221 € | 12,21 € |
| 5.000 | 0,00927 € | 46,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00842 € | 84,20 € |
| 20.000 | 0,00774 € | 154,80 € |
| 30.000 | 0,00742 € | 222,60 € |
| 50.000 | 0,00706 € | 353,00 € |
| 70.000 | 0,00686 € | 480,20 € |
| 100.000 | 0,00666 € | 666,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

