
CAS04F7873CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F7873CTTR-ND - Tape & Reel (TR) 4713-CAS04F7873CT-ND - Cut Tape (CT) 4713-CAS04F7873CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F7873CT |
Description | ANTISULF RES0402 1% 787K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06300 € | 0,63 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03440 € | 3,44 € |
| 250 | 0,02816 € | 7,04 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02185 € | 21,85 € |
| 5.000 | 0,01740 € | 87,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01611 € | 161,10 € |
| 20.000 | 0,01508 € | 301,60 € |
| 30.000 | 0,01458 € | 437,40 € |
| 50.000 | 0,01404 € | 702,00 € |
| 70.000 | 0,01373 € | 961,10 € |
| 100.000 | 0,01343 € | 1.343,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

