
CAS04F6800CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F6800CTTR-ND - Tape & Reel (TR) 4713-CAS04F6800CT-ND - Cut Tape (CT) 4713-CAS04F6800CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F6800CT |
Description | ANTISULF RES0402 1% 680 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS04F6800CT | Cal-Chip Electronics, Inc. | 9.000 | 4713-CAS04F6800CT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06200 € | 0,62 € |
| 25 | 0,04800 € | 1,20 € |
| 50 | 0,04020 € | 2,01 € |
| 100 | 0,03410 € | 3,41 € |
| 250 | 0,02796 € | 6,99 € |
| 500 | 0,02444 € | 12,22 € |
| 1.000 | 0,02167 € | 21,67 € |
| 5.000 | 0,01726 € | 86,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01598 € | 159,80 € |
| 20.000 | 0,01496 € | 299,20 € |
| 30.000 | 0,01446 € | 433,80 € |
| 50.000 | 0,01392 € | 696,00 € |
| 70.000 | 0,01362 € | 953,40 € |
| 100.000 | 0,01333 € | 1.333,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

