
CAS04F5104CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F5104CTTR-ND - Tape & Reel (TR) 4713-CAS04F5104CT-ND - Cut Tape (CT) 4713-CAS04F5104CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F5104CT |
Description | ANTISULF RES0402 1% 5.10M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02620 € | 1,31 € |
| 100 | 0,02180 € | 2,18 € |
| 250 | 0,01748 € | 4,37 € |
| 500 | 0,01502 € | 7,51 € |
| 1.000 | 0,01307 € | 13,07 € |
| 5.000 | 0,00998 € | 49,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00909 € | 90,90 € |
| 20.000 | 0,00838 € | 167,60 € |
| 30.000 | 0,00803 € | 240,90 € |
| 50.000 | 0,00765 € | 382,50 € |
| 70.000 | 0,00744 € | 520,80 € |
| 100.000 | 0,00724 € | 724,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

