New Product
47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F4752CT

DigiKey Part Number
4713-CAS04F4752CTTR-ND - Tape & Reel (TR)
4713-CAS04F4752CT-ND - Cut Tape (CT)
4713-CAS04F4752CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F4752CT
Description
ANTISULF RES0402 1% 47.5K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAS04F4752CTCal-Chip Electronics, Inc.9.6704713-CAS04F4752CT-ND0,09000 €Parametric Equivalent
In-Stock: 9.670
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03800 €0,38 €
250,02840 €0,71 €
500,02340 €1,17 €
1000,01930 €1,93 €
2500,01540 €3,85 €
5000,01314 €6,57 €
1.0000,01139 €11,39 €
5.0000,00859 €42,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00779 €77,90 €
20.0000,00715 €143,00 €
30.0000,00683 €204,90 €
50.0000,00650 €325,00 €
70.0000,00630 €441,00 €
100.0000,00612 €612,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €