
CAS04F4023CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F4023CTTR-ND - Tape & Reel (TR) 4713-CAS04F4023CT-ND - Cut Tape (CT) 4713-CAS04F4023CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4023CT |
Description | ANTISULF RES0402 1% 402K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,13700 € | 1,37 € |
| 25 | 0,11120 € | 2,78 € |
| 50 | 0,09600 € | 4,80 € |
| 100 | 0,08420 € | 8,42 € |
| 250 | 0,07228 € | 18,07 € |
| 500 | 0,06538 € | 32,69 € |
| 1.000 | 0,05992 € | 59,92 € |
| 5.000 | 0,05117 € | 255,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04863 € | 486,30 € |
| 20.000 | 0,04660 € | 932,00 € |
| 30.000 | 0,04561 € | 1.368,30 € |
| 50.000 | 0,04454 € | 2.227,00 € |
| 70.000 | 0,04392 € | 3.074,40 € |
| 100.000 | 0,04334 € | 4.334,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

