
CAS04F2702CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2702CTTR-ND - Tape & Reel (TR) 4713-CAS04F2702CT-ND - Cut Tape (CT) 4713-CAS04F2702CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2702CT |
Description | ANTISULF RES0402 1% 27.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03320 € | 1,66 € |
| 100 | 0,02790 € | 2,79 € |
| 250 | 0,02272 € | 5,68 € |
| 500 | 0,01970 € | 9,85 € |
| 1.000 | 0,01733 € | 17,33 € |
| 5.000 | 0,01355 € | 67,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01246 € | 124,60 € |
| 20.000 | 0,01159 € | 231,80 € |
| 30.000 | 0,01116 € | 334,80 € |
| 50.000 | 0,01070 € | 535,00 € |
| 70.000 | 0,01044 € | 730,80 € |
| 100.000 | 0,01019 € | 1.019,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

