
CAS04F24R0CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F24R0CTTR-ND - Tape & Reel (TR) 4713-CAS04F24R0CT-ND - Cut Tape (CT) 4713-CAS04F24R0CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F24R0CT |
Description | ANTISULF RES0402 1% 24.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06500 € | 0,65 € |
| 25 | 0,05080 € | 1,27 € |
| 50 | 0,04260 € | 2,13 € |
| 100 | 0,03630 € | 3,63 € |
| 250 | 0,02984 € | 7,46 € |
| 500 | 0,02618 € | 13,09 € |
| 1.000 | 0,02326 € | 23,26 € |
| 5.000 | 0,01862 € | 93,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01727 € | 172,70 € |
| 20.000 | 0,01619 € | 323,80 € |
| 30.000 | 0,01567 € | 470,10 € |
| 50.000 | 0,01510 € | 755,00 € |
| 70.000 | 0,01478 € | 1.034,60 € |
| 100.000 | 0,01447 € | 1.447,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

