
CAS04F2321CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2321CTTR-ND - Tape & Reel (TR) 4713-CAS04F2321CT-ND - Cut Tape (CT) 4713-CAS04F2321CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2321CT |
Description | ANTISULF RES0402 1% 2.32K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06600 € | 0,66 € |
| 25 | 0,05120 € | 1,28 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03650 € | 3,65 € |
| 250 | 0,03000 € | 7,50 € |
| 500 | 0,02634 € | 13,17 € |
| 1.000 | 0,02341 € | 23,41 € |
| 5.000 | 0,01874 € | 93,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01738 € | 173,80 € |
| 20.000 | 0,01630 € | 326,00 € |
| 30.000 | 0,01578 € | 473,40 € |
| 50.000 | 0,01521 € | 760,50 € |
| 70.000 | 0,01488 € | 1.041,60 € |
| 100.000 | 0,01457 € | 1.457,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

