
CAS04F2212CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2212CTTR-ND - Tape & Reel (TR) 4713-CAS04F2212CT-ND - Cut Tape (CT) 4713-CAS04F2212CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2212CT |
Description | ANTISULF RES0402 1% 22.1K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02860 € | 1,43 € |
| 100 | 0,02390 € | 2,39 € |
| 250 | 0,01924 € | 4,81 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01450 € | 14,50 € |
| 5.000 | 0,01117 € | 55,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01020 € | 102,00 € |
| 20.000 | 0,00944 € | 188,80 € |
| 30.000 | 0,00906 € | 271,80 € |
| 50.000 | 0,00866 € | 433,00 € |
| 70.000 | 0,00843 € | 590,10 € |
| 100.000 | 0,00821 € | 821,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

