
CAS04F2153CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2153CTTR-ND - Tape & Reel (TR) 4713-CAS04F2153CT-ND - Cut Tape (CT) 4713-CAS04F2153CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2153CT |
Description | ANTISULF RES0402 1% 215K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 215 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01480 € | 0,74 € |
| 100 | 0,01210 € | 1,21 € |
| 250 | 0,00940 € | 2,35 € |
| 500 | 0,00790 € | 3,95 € |
| 1.000 | 0,00671 € | 6,71 € |
| 5.000 | 0,00484 € | 24,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00430 € | 43,00 € |
| 20.000 | 0,00387 € | 77,40 € |
| 30.000 | 0,00366 € | 109,80 € |
| 50.000 | 0,00344 € | 172,00 € |
| 70.000 | 0,00331 € | 231,70 € |
| 100.000 | 0,00319 € | 319,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

