
CAS04F2003CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F2003CTTR-ND - Tape & Reel (TR) 4713-CAS04F2003CT-ND - Cut Tape (CT) 4713-CAS04F2003CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F2003CT |
Description | ANTISULF RES0402 1% 200K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,02840 € | 1,42 € |
| 100 | 0,02380 € | 2,38 € |
| 250 | 0,01916 € | 4,79 € |
| 500 | 0,01652 € | 8,26 € |
| 1.000 | 0,01444 € | 14,44 € |
| 5.000 | 0,01112 € | 55,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01016 € | 101,60 € |
| 20.000 | 0,00939 € | 187,80 € |
| 30.000 | 0,00902 € | 270,60 € |
| 50.000 | 0,00862 € | 431,00 € |
| 70.000 | 0,00839 € | 587,30 € |
| 100.000 | 0,00817 € | 817,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

