13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1332CT

DigiKey Part Number
4713-CAS04F1332CTTR-ND - Tape & Reel (TR)
4713-CAS04F1332CT-ND - Cut Tape (CT)
4713-CAS04F1332CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1332CT
Description
ANTISULF RES0402 1% 13.3K OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06300 €0,63 €
250,04840 €1,21 €
500,04060 €2,03 €
1000,03450 €3,45 €
2500,02828 €7,07 €
5000,02476 €12,38 €
1.0000,02195 €21,95 €
5.0000,01748 €87,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01618 €161,80 €
20.0000,01515 €303,00 €
30.0000,01465 €439,50 €
50.0000,01410 €705,00 €
70.0000,01379 €965,30 €
100.0000,01349 €1.349,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €