
CAS04F1301CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1301CTTR-ND - Tape & Reel (TR) 4713-CAS04F1301CT-ND - Cut Tape (CT) 4713-CAS04F1301CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1301CT |
Description | ANTISULF RES0402 1% 1.30K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05100 € | 0,51 € |
| 25 | 0,03920 € | 0,98 € |
| 50 | 0,03260 € | 1,63 € |
| 100 | 0,02730 € | 2,73 € |
| 250 | 0,02216 € | 5,54 € |
| 500 | 0,01922 € | 9,61 € |
| 1.000 | 0,01689 € | 16,89 € |
| 5.000 | 0,01317 € | 65,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01210 € | 121,00 € |
| 20.000 | 0,01124 € | 224,80 € |
| 30.000 | 0,01083 € | 324,90 € |
| 50.000 | 0,01037 € | 518,50 € |
| 70.000 | 0,01012 € | 708,40 € |
| 100.000 | 0,00987 € | 987,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

