New Product
121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS04F1213CT

DigiKey Part Number
4713-CAS04F1213CTTR-ND - Tape & Reel (TR)
4713-CAS04F1213CT-ND - Cut Tape (CT)
4713-CAS04F1213CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS04F1213CT
Description
ANTISULF RES0402 1% 121K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
121 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04500 €0,45 €
250,03400 €0,85 €
500,02820 €1,41 €
1000,02360 €2,36 €
2500,01900 €4,75 €
5000,01638 €8,19 €
1.0000,01432 €14,32 €
5.0000,01103 €55,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01008 €100,80 €
20.0000,00932 €186,40 €
30.0000,00895 €268,50 €
50.0000,00855 €427,50 €
70.0000,00832 €582,40 €
100.0000,00811 €811,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €