
CAS04F1004CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F1004CTTR-ND - Tape & Reel (TR) 4713-CAS04F1004CT-ND - Cut Tape (CT) 4713-CAS04F1004CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F1004CT |
Description | ANTISULF RES0402 1% 1.00M OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03160 € | 0,79 € |
| 50 | 0,02600 € | 1,30 € |
| 100 | 0,02170 € | 2,17 € |
| 250 | 0,01740 € | 4,35 € |
| 500 | 0,01492 € | 7,46 € |
| 1.000 | 0,01300 € | 13,00 € |
| 5.000 | 0,00992 € | 49,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00902 € | 90,20 € |
| 20.000 | 0,00832 € | 166,40 € |
| 30.000 | 0,00797 € | 239,10 € |
| 50.000 | 0,00760 € | 380,00 € |
| 70.000 | 0,00738 € | 516,60 € |
| 100.000 | 0,00718 € | 718,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

