51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J513CT

DigiKey Part Number
4713-CAS02J513CTTR-ND - Tape & Reel (TR)
4713-CAS02J513CT-ND - Cut Tape (CT)
4713-CAS02J513CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J513CT
Description
ANTISULF RES0201 5% 51.0K OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03880 €1,94 €
1000,03290 €3,29 €
2500,02696 €6,74 €
5000,02354 €11,77 €
1.0000,02085 €20,85 €
5.0000,01654 €82,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01468 €220,20 €
30.0000,01381 €414,30 €
45.0000,01339 €602,55 €
75.0000,01293 €969,75 €
105.0000,01267 €1.330,35 €
150.0000,01242 €1.863,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €