
CAS02J510CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J510CTTR-ND - Tape & Reel (TR) 4713-CAS02J510CT-ND - Cut Tape (CT) 4713-CAS02J510CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J510CT |
Description | ANTISULF RES0201 5% 51.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03300 € | 3,30 € |
| 250 | 0,02708 € | 6,77 € |
| 500 | 0,02364 € | 11,82 € |
| 1.000 | 0,02095 € | 20,95 € |
| 5.000 | 0,01662 € | 83,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01475 € | 221,25 € |
| 30.000 | 0,01388 € | 416,40 € |
| 45.000 | 0,01345 € | 605,25 € |
| 75.000 | 0,01299 € | 974,25 € |
| 105.000 | 0,01272 € | 1.335,60 € |
| 150.000 | 0,01248 € | 1.872,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

