47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAS02J470CT

DigiKey Part Number
4713-CAS02J470CTTR-ND - Tape & Reel (TR)
4713-CAS02J470CT-ND - Cut Tape (CT)
4713-CAS02J470CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAS02J470CT
Description
ANTISULF RES0201 5% 47.0 OHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
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
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
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
In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,06000 €0,60 €
250,04680 €1,17 €
500,03900 €1,95 €
1000,03300 €3,30 €
2500,02708 €6,77 €
5000,02364 €11,82 €
1.0000,02095 €20,95 €
5.0000,01662 €83,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01475 €221,25 €
30.0000,01388 €416,40 €
45.0000,01345 €605,25 €
75.0000,01299 €974,25 €
105.0000,01272 €1.335,60 €
150.0000,01248 €1.872,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €