
CAS02J220CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J220CTTR-ND - Tape & Reel (TR) 4713-CAS02J220CT-ND - Cut Tape (CT) 4713-CAS02J220CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J220CT |
Description | ANTISULF RES0201 5% 22.0 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04640 € | 1,16 € |
| 50 | 0,03860 € | 1,93 € |
| 100 | 0,03260 € | 3,26 € |
| 250 | 0,02676 € | 6,69 € |
| 500 | 0,02336 € | 11,68 € |
| 1.000 | 0,02069 € | 20,69 € |
| 5.000 | 0,01641 € | 82,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01457 € | 218,55 € |
| 30.000 | 0,01370 € | 411,00 € |
| 45.000 | 0,01328 € | 597,60 € |
| 75.000 | 0,01283 € | 962,25 € |
| 105.000 | 0,01257 € | 1.319,85 € |
| 150.000 | 0,01232 € | 1.848,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

