
CAS02J100CT | |
|---|---|
DigiKey Part Number | 4713-CAS02J100CTTR-ND - Tape & Reel (TR) 4713-CAS02J100CT-ND - Cut Tape (CT) 4713-CAS02J100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02J100CT |
Description | ANTISULF RES0201 5% 10.0 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient -100/ +350ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,04680 € | 1,17 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03290 € | 3,29 € |
| 250 | 0,02696 € | 6,74 € |
| 500 | 0,02354 € | 11,77 € |
| 1.000 | 0,02085 € | 20,85 € |
| 5.000 | 0,01654 € | 82,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01468 € | 220,20 € |
| 30.000 | 0,01381 € | 414,30 € |
| 45.000 | 0,01339 € | 602,55 € |
| 75.000 | 0,01293 € | 969,75 € |
| 105.000 | 0,01267 € | 1.330,35 € |
| 150.000 | 0,01242 € | 1.863,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

