
CAS02F8201CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F8201CTTR-ND - Tape & Reel (TR) 4713-CAS02F8201CT-ND - Cut Tape (CT) 4713-CAS02F8201CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F8201CT |
Description | ANTISULF RES0201 1% 8.20K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05400 € | 1,35 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03880 € | 3,88 € |
| 250 | 0,03204 € | 8,01 € |
| 500 | 0,02816 € | 14,08 € |
| 1.000 | 0,02508 € | 25,08 € |
| 5.000 | 0,02018 € | 100,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01806 € | 270,90 € |
| 30.000 | 0,01708 € | 512,40 € |
| 45.000 | 0,01659 € | 746,55 € |
| 75.000 | 0,01607 € | 1.205,25 € |
| 105.000 | 0,01577 € | 1.655,85 € |
| 150.000 | 0,01549 € | 2.323,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

