
CAS02F2002CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F2002CTTR-ND - Tape & Reel (TR) 4713-CAS02F2002CT-ND - Cut Tape (CT) 4713-CAS02F2002CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F2002CT |
Description | ANTISULF RES0201 1% 20.0K OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0201FR-0720KL | YAGEO | 30 | 13-AF0201FR-0720KLCT-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,05900 € | 0,59 € |
| 25 | 0,04560 € | 1,14 € |
| 50 | 0,03820 € | 1,91 € |
| 100 | 0,03230 € | 3,23 € |
| 250 | 0,02644 € | 6,61 € |
| 500 | 0,02308 € | 11,54 € |
| 1.000 | 0,02042 € | 20,42 € |
| 5.000 | 0,01617 € | 80,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01434 € | 215,10 € |
| 30.000 | 0,01348 € | 404,40 € |
| 45.000 | 0,01307 € | 588,15 € |
| 75.000 | 0,01261 € | 945,75 € |
| 105.000 | 0,01235 € | 1.296,75 € |
| 150.000 | 0,01211 € | 1.816,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

