
CAS02F1202CT | |
|---|---|
DigiKey Part Number | 4713-CAS02F1202CTTR-ND - Tape & Reel (TR) 4713-CAS02F1202CT-ND - Cut Tape (CT) 4713-CAS02F1202CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS02F1202CT |
Description | ANTISULF RES0201 1% 12.0K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,06900 € | 0,69 € |
| 25 | 0,05360 € | 1,34 € |
| 50 | 0,04520 € | 2,26 € |
| 100 | 0,03850 € | 3,85 € |
| 250 | 0,03180 € | 7,95 € |
| 500 | 0,02792 € | 13,96 € |
| 1.000 | 0,02488 € | 24,88 € |
| 5.000 | 0,02002 € | 100,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01792 € | 268,80 € |
| 30.000 | 0,01694 € | 508,20 € |
| 45.000 | 0,01646 € | 740,70 € |
| 75.000 | 0,01594 € | 1.195,50 € |
| 105.000 | 0,01565 € | 1.643,25 € |
| 150.000 | 0,01536 € | 2.304,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

