
CL-PSL-08 | |
|---|---|
DigiKey Part Number | 2220-CL-PSL-08-ND |
Manufacturer | |
Manufacturer Product Number | CL-PSL-08 |
Description | SHREDDER OIL LUBE & PROTECTANT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solvent General Purpose 8 oz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 8 oz | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

