
SWPX-100 | |
|---|---|
DigiKey Part Number | 2220-SWPX-100-ND |
Manufacturer | |
Manufacturer Product Number | SWPX-100 |
Description | SWAB SNGL HEAD FOAM 1 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 1 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | - | |
Handle Length | - | |
Quantity | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,82000 € | 37,82 € |
| Unit Price without VAT: | 37,82000 € |
|---|---|
| Unit Price with VAT: | 45,00580 € |

