Cleaner, Lubricant Contacts 2ml
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S100L-2C

DigiKey Part Number
2220-S100L-2C-ND
Manufacturer
Manufacturer Product Number
S100L-2C
Description
LIQUID, SQUEEZE TUBE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cleaner, Lubricant Contacts 2ml
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CAIG Laboratories, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Cleaner, Lubricant
Chemical Component
-
Applications
Contacts
Size
2ml
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
120°F (49°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,76000 €6,76 €
Manufacturers Standard Package
Unit Price without VAT:6,76000 €
Unit Price with VAT:8,04440 €