
PS-SS45T | |
|---|---|
DigiKey Part Number | 2220-PS-SS45T-ND |
Manufacturer | |
Manufacturer Product Number | PS-SS45T |
Description | PERFECT-STRAW ACTUATOR WITH 45 D |
Customer Reference | |
Detailed Description | Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Angled 45° | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Green | |
Number of Pieces | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

