
PS-P180T | |
|---|---|
DigiKey Part Number | 2220-PS-P180T-ND |
Manufacturer | |
Manufacturer Product Number | PS-P180T |
Description | NON-CONDUCTIVE PLASTIC STRAIGHT |
Customer Reference | |
Detailed Description | Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Dispenser Needle, Tip | |
Tip Type | Straight | |
Outer Diameter | - | |
Inner Diameter | - | |
Color | Gray | |
Number of Pieces | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |

