
L260-DC8TP | |
|---|---|
DigiKey Part Number | 2220-L260-DC8TP-ND |
Manufacturer | |
Manufacturer Product Number | L260-DC8TP |
Description | L260DCP WITH DEOXIT D-SERIES (DX |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lithium Grease Lubricant Tube, 7.972 oz (226g) Amber |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lithium Grease | |
Color | Amber | |
Form | Tube, 7.972 oz (226g) | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,10000 € | 33,10 € |
| Unit Price without VAT: | 33,10000 € |
|---|---|
| Unit Price with VAT: | 39,38900 € |

