
D100L-SWP10 | |
|---|---|
DigiKey Part Number | 2220-D100L-SWP10-ND |
Manufacturer | |
Manufacturer Product Number | D100L-SWP10 |
Description | SWAB SNGL HEAD FOAM 10 PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Swab, Single Head Foam Tip 10 PC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Swab, Single Head | |
Tip Material | Foam | |
Handle Material | - | |
Features | Non-Abrasive | |
Handle Length | - | |
Quantity | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,03000 € | 18,03 € |
| Unit Price without VAT: | 18,03000 € |
|---|---|
| Unit Price with VAT: | 21,45570 € |



