
CL-BCP-04 | |
|---|---|
DigiKey Part Number | 2220-CL-BCP-04-ND |
Manufacturer | |
Manufacturer Product Number | CL-BCP-04 |
Description | DEOXIT BATTERY CLEANER & PROTECT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner Batteries 115g |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | Batteries | |
Size | 115g | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 59°F ~ 95°F (15°C ~ 35°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,91000 € | 12,91 € |
| Unit Price without VAT: | 12,91000 € |
|---|---|
| Unit Price with VAT: | 15,36290 € |




