20 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USF371-20.0M-0.01%-5PPM

DigiKey Part Number
683-USF371-20.0M-0.01%-5PPM-ND
Manufacturer
Manufacturer Product Number
USF371-20.0M-0.01%-5PPM
Description
RES 20M OHM 0.01% 3/4W RADIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 MOhms ±0.01% 0.75W, 3/4W Through Hole Resistor Radial Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±5ppm/°C
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
-
Size / Dimension
1.500" L x 0.075" W (38.10mm x 1.91mm)
Height - Seated (Max)
0.520" (13.21mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
161,19000 €61,19 €
1045,05700 €450,57 €
2540,70160 €1.017,54 €
5037,97840 €1.898,92 €
10035,66550 €3.566,55 €
25033,13480 €8.283,70 €
Manufacturers Standard Package
Unit Price without VAT:61,19000 €
Unit Price with VAT:72,81610 €